Part Details for HS7A-DMC5912 by IDEC Corporation
Overview of HS7A-DMC5912 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS7A-DMC5912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T4079
|
Newark | Non-Contact Safety Interlock Switch, Spst-No/Spst-Nc, Product Range:-, Contact Configuration:Spst-No, Spst-Nc, Switch Terminals:Wire Leaded, Contact Voltage Ac Max:-, Contact Current Ac Max:-, Contact Voltage Dc Max:24V Rohs Compliant: Yes |Idec HS7A-DMC5912 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.6300 / $101.8200 | Buy Now |
DISTI #
1885-HS7A-DMC5912-ND
|
DigiKey | INTERLOCK SWITCH SAFETY NON-CONT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.8900 | Buy Now |
DISTI #
199-HS7ADMC5912
|
Mouser Electronics | Magnetic / Reed Switches Safety Switch Non-Contact | 1 |
|
$96.4300 / $112.9800 | Buy Now |
DISTI #
70173925
|
RS | SAFETY SWITCH NON-CONTACT MAGNETIC CODED 1NO+1NC 2M CABLE LED INDICATOR | IDEC Corporation HS7A-DMC5912 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$76.4700 / $99.3200 | Buy Now |
|
Onlinecomponents.com | Non-Contact Safety Interlock Sensor RoHS: Compliant |
22 In Stock |
|
$87.6400 / $148.2800 | Buy Now |
DISTI #
HS7A-DMC5912
|
TME | Safety switch: magnetic, HS7A-DMC, NC + NO, IP67, plastic, 100mA Min Qty: 1 | 2 |
|
$81.8400 / $88.2000 | Buy Now |
DISTI #
000000000003378738
|
Sager | Magnetic / Reed Switches Safety Switch Non-Contact Min Qty: 1 | 0 |
|
$85.8400 / $95.0800 | Buy Now |
|
Master Electronics | Non-Contact Safety Interlock Sensor RoHS: Compliant |
22 In Stock |
|
$87.6400 / $148.2800 | Buy Now |