There are no models available for this part yet.
Overview of HS7A-DMC7902 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HS7A-DMC7902 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47T4080
|
Newark | Non-Contact Safety Interlock Switch, Dpst-Nc, Product Range:-, Contact Configuration:Dpst-Nc, Switch Terminals:Wire Leaded, Contact Voltage Ac Max:-, Contact Current Ac Max:-, Contact Voltage Dc Max:24V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Idec HS7A-DMC7902 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.4600 / $97.1800 | Buy Now | |
DISTI #
1885-HS7A-DMC7902-ND
|
DigiKey | INTERLOCK SWITCH SAFETY NON-CONT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.5200 | Buy Now | |
DISTI #
199-HS7ADMC7902
|
Mouser Electronics | Magnetic / Reed Switches Safety Switch Non-Contact RoHS: Compliant | 16 |
|
$108.0100 / $110.2300 | Buy Now | |
DISTI #
70173926
|
RS | SAFETY SWITCH NON-CONTACT MAGNETIC CODED 2NO 2M CABLE, HS7A Series | IDEC Corporation HS7A-DMC7902 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 68 |
|
$112.4300 | Buy Now | |
Onlinecomponents.com | Non-Contact Safety Interlock Sensor RoHS: Compliant |
17 In Stock |
|
$111.7300 / $119.2400 | Buy Now | ||
DISTI #
HS7A-DMC7902
|
TME | Safety switch: magnetic, HS7A-DMC, NC x2, IP67, plastic, 100mA Min Qty: 1 | 2 |
|
$80.0800 / $86.2400 | Buy Now | |
DISTI #
000000000003378741
|
Sager | Magnetic / Reed Switches Safety Switch Non-Contact Min Qty: 1 | 0 |
|
$81.9400 / $90.7500 | Buy Now | |
Master Electronics | Non-Contact Safety Interlock Sensor RoHS: Compliant |
17 In Stock |
|
$111.7300 / $119.2400 | Buy Now |