Part Details for HS7A-DMC7905 by IDEC Corporation
Overview of HS7A-DMC7905 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS7A-DMC7905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y9718
|
Newark | Safety Switch Non-Contact Rohs Compliant: Yes |Idec HS7A-DMC7905 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.8300 / $112.9100 | Buy Now |
DISTI #
1885-HS7A-DMC7905-ND
|
DigiKey | INTERLOCK SWITCH SAFETY NON-CONT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.1100 | Buy Now |
DISTI #
199-HS7ADMC7905
|
Mouser Electronics | Magnetic / Reed Switches Safety Switch Non-Contact | 0 |
|
$89.7900 / $94.1100 | Order Now |
|
Onlinecomponents.com | Switch Safety Interlock N.O. DPST Screw Mount Cable |
39 In Stock |
|
$79.7500 / $91.4500 | Buy Now |
DISTI #
HS7A-DMC7905
|
TME | Safety switch: magnetic, HS7A-DMC, NC x2, IP67, plastic, 100mA Min Qty: 1 | 0 |
|
$84.0100 / $90.4800 | RFQ |
|
Master Electronics | Switch Safety Interlock N.O. DPST Screw Mount Cable |
39 In Stock |
|
$79.7500 / $91.4500 | Buy Now |