There are no models available for this part yet.
Overview of HS9-139RH-Q by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-139RH/PROTO | Renesas Electronics Corporation | Radiation Hardened Quad Voltage Comparator | |
HS0-139RH/SAMPLE | Renesas Electronics Corporation | Radiation Hardened Quad Voltage Comparator, DIE, / | |
HS9-139RH-8 | Renesas Electronics Corporation | Radiation Hardened Quad Voltage Comparator |
Price & Stock for HS9-139RH-Q by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 2 |
|
$337.2000 | Buy Now | ||
Quest Components | 1 |
|
$450.0000 | Buy Now |
CAD Models for HS9-139RH-Q by Harris Semiconductor
Part Data Attributes for HS9-139RH-Q by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DFP, FL14,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Bias Current-Max (IIB) @25C
|
1 µA
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
R-CDFP-F14
|
JESD-609 Code
|
e0
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535V;38534K;883S
|
Supply Current-Max
|
3 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for HS9-139RH-Q
This table gives cross-reference parts and alternative options found for HS9-139RH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS9-139RH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9-139RH-8 | Comparator, 4 Func, 2000uV Offset-Max, BIPolar, CDFP14 | Harris Semiconductor | HS9-139RH-Q vs HS9-139RH-8 |
5962F9861301VXX | Comparator, 4 Func, 2000uV Offset-Max, CDFP14 | Renesas Electronics Corporation | HS9-139RH-Q vs 5962F9861301VXX |
5962F9861301VXC | Comparator, 4 Func, 2000uV Offset-Max, CDFP14 | Renesas Electronics Corporation | HS9-139RH-Q vs 5962F9861301VXC |
HS9-139RH-8 | Radiation Hardened Quad Voltage Comparator, CFP, /Tray | Renesas Electronics Corporation | HS9-139RH-Q vs HS9-139RH-8 |
5962R9861301TXC | QUAD COMPARATOR, 2000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | HS9-139RH-Q vs 5962R9861301TXC |
Related Parts for HS9-139RH-Q
-
5962F9861301VXCComparators
-
AD7861APZAnalog to Digital Converters
-
HMC911LC4BTR-R5Other Analog ICs
-
HPA00224AIDGKROperational Amplifiers
-
5962F9954701VUCLinear Regulator ICs
-
5962F9568901VXCLine Driver or Receivers
-
IRHNJ597034Power Field-Effect Transistors
-
C0805C104K5RAC7210Fixed Capacitors
-
HTZ250G33KRectifier Diodes