There are no models available for this part yet.
Overview of HS9-1825ARH/PROTO by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-1825ARH/PROTO | Renesas Electronics Corporation | Radiation Hardened High-speed, Dual Output PWM | |
HS9-1825ARH/PROTO | Renesas Electronics Corporation | Radiation Hardened High-speed, Dual Output PWM | |
HS1-1825ARH-8 | Renesas Electronics Corporation | Radiation Hardened High-speed, Dual Output PWM |
Price & Stock for HS9-1825ARH/PROTO by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HS9-1825ARH/PROTO
|
Avnet Silica | (Alt: HS9-1825ARH/PROTO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for HS9-1825ARH/PROTO by Renesas Electronics Corporation
Part Data Attributes for HS9-1825ARH/PROTO by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
CFP
|
Package Description
|
FP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
K16.A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Renesas Electronics
|
Additional Feature
|
ALSO OPERATES IN CURRENT MODE
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
12 V
|
JESD-30 Code
|
R-CDFP-F16
|
JESD-609 Code
|
e4
|
Length
|
11.18 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.92 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
GOLD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
300k Rad(Si) V
|
Width
|
6.73 mm
|
Alternate Parts for HS9-1825ARH/PROTO
This table gives cross-reference parts and alternative options found for HS9-1825ARH/PROTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS9-1825ARH/PROTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9955801VXC | Dual Switching Controller, Voltage-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDFP16 | Renesas Electronics Corporation | HS9-1825ARH/PROTO vs 5962F9955801VXC |
HS9-1825ARH-Q | Radiation Hardened High-speed, Dual Output PWM, CFP, /Tray | Renesas Electronics Corporation | HS9-1825ARH/PROTO vs HS9-1825ARH-Q |