Part Details for HS9-82C54RH-8 by Harris Semiconductor
Overview of HS9-82C54RH-8 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-82C54RH-Q | Renesas Electronics Corporation | CMOS Programmable Interval Timer | |
HS1-82C54RH-8 | Renesas Electronics Corporation | CMOS Programmable Interval Timer | |
HS1-82C54RH/PROTO | Renesas Electronics Corporation | CMOS Programmable Interval Timer |
Price & Stock for HS9-82C54RH-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PROGRAMMABLE TIMER, 3 TIMER(S), CMOS, CDFP24 | 2 |
|
$420.0000 / $450.0000 | Buy Now |
Part Details for HS9-82C54RH-8
HS9-82C54RH-8 CAD Models
HS9-82C54RH-8 Part Data Attributes
|
HS9-82C54RH-8
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS9-82C54RH-8
Harris Semiconductor
Programmable Timer, 3 Timer(s), CMOS, CDFP24,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 6 PROGRAMMABLE MODES | |
Bus Compatibility | 5MHZ HS-80C86RH | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-CDFP-F24 | |
JESD-609 Code | e0 | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |