Part Details for HS9200800000G by Anytek Technology Corporation Ltd
Overview of HS9200800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS9200800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS9200800000G-ND
|
DigiKey | TERM BLOCK 23POS 45DEG 5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3800 | Buy Now |
DISTI #
72316002
|
RS | HS-5.0- 4*23P Grey , Solder pin in line/ Mark | Amphenol - Anytek HS9200800000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8000 | RFQ |
DISTI #
ANYHS9200800000G
|
Heilind Electronics | HS-5.0- 423P GREY SOLDER PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5900 / $45.7700 | Buy Now |
DISTI #
ANYHS9200800000G
|
Interstate Connecting Components | HS-5.0- 423P GREY SOLDER PIN | 0 |
|
Buy Now |