Part Details for HS93-98706TB by TT electronics / BI Technologies
Overview of HS93-98706TB by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS93-98706TB
HS93-98706TB CAD Models
HS93-98706TB Part Data Attributes
|
HS93-98706TB
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HS93-98706TB
TT electronics / BI Technologies
DATACOM TRANSFORMER FOR ISDN APPLICATION(S)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ISDN | |
Approvals | UL | |
Height | 6.6 mm | |
Isolation Voltage | 2000 V | |
JESD-609 Code | e0 | |
Length | 9.14 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 1200 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 12.95 mm |