Part Details for HS9Z-A52 by IDEC Corporation
Overview of HS9Z-A52 by IDEC Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS9Z-A52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C2846
|
Newark | Right-Angle Key, For Use With:Idec Hs5B Series Interlock Switches, Product Range:-, Contact Current Max:10A Rohs Compliant: Yes |Idec HS9Z-A52 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$8.8500 / $12.4600 | Buy Now |
DISTI #
47AC5043
|
Newark | Actuator, Safety Sw, Right-Angle, Ip67, For Use With:Idec Hs5B Series Interlock Switches, Product Range:-, Svhc:No Svhc (15-Jan-2019), Ip/Nema Rating:Ip67, Ip Rating:Ip67 Rohs Compliant: Yes |Idec HS9Z-A52 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4600 / $12.3000 | Buy Now |
DISTI #
1885-HS9Z-A52-ND
|
DigiKey | ACTUATOR KEY RIGHT ANGLE TYPE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8200 | Buy Now |
DISTI #
199-HS9ZA52
|
Mouser Electronics | Switch Hardware Actuator Key Right Angle Type | 90 |
|
$9.9200 / $10.9000 | Buy Now |
DISTI #
70172614
|
RS | Accessory, L-Shaped Key for HS5B and HS5E Safety Switch, HS9Z Series | IDEC Corporation HS9Z-A52 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 38 |
|
$7.7400 / $10.9000 | Buy Now |
|
Onlinecomponents.com | Switch Access Actuator Door Interlock Switch RoHS: Compliant |
47 In Stock |
|
$8.2800 / $10.7600 | Buy Now |
DISTI #
60863908
|
Verical | Switch Access Actuator Door Interlock Switch Min Qty: 5 Package Multiple: 5 Date Code: 2137 | Americas - 45 |
|
$11.6939 / $13.8660 | Buy Now |
DISTI #
HS9Z-A52
|
TME | Angle key, HS5D Min Qty: 1 | 2 |
|
$7.0600 / $8.0700 | Buy Now |
DISTI #
000000000003378758
|
Sager | Switch Hardware Actuator Key Right Angle Type Min Qty: 1 | 0 |
|
$8.0600 / $9.6700 | Buy Now |
DISTI #
2832978
|
element14 Asia-Pacific | ACTUATOR, SAFETY SW, RIGHT-ANGLE, IP67 RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$9.8986 / $11.5163 | Buy Now |