Part Details for HSA1010KJ by TE Connectivity
Overview of HSA1010KJ by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA1010KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3144
|
Newark | Resistor, Wirewound, 10K, 5%, 16W, Resistance:10Kohm, Product Range:Hs Series, Power Rating:16W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:265V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity HSA1010KJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$1.8400 / $3.1400 | Buy Now |
DISTI #
1625966-3
|
Avnet Americas | Resistor, 10 kOhm, ? 5%, 16 W, Wirewound, Power, Solder Lug - Bulk (Alt: 1625966-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$1.4661 / $1.6508 | Buy Now |
DISTI #
70469143
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 10kOhm +/-5% 16W | TE Connectivity HSA1010KJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$2.5600 / $3.4200 | Buy Now |
DISTI #
AMP1625966-3
|
Interstate Connecting Components | HSA1010KJ | 50 |
|
$1.6845 / $2.0023 | Buy Now |
DISTI #
1625966-3
|
Avnet Abacus | Resistor Wirewound 10k Ohm 5% 16W �30ppm/�C Aluminum Housed Solder Lug Tray/Loose (Alt: 1625966-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSA1010KJ
HSA1010KJ CAD Models
HSA1010KJ Part Data Attributes
|
HSA1010KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA1010KJ
TE Connectivity
RESISTOR, WIRE WOUND, 16W, 5%, 30ppm, 10000ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 16W, RATED AC VOLTAGE (V): 265 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 11 mm | |
Package Length | 21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 21 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 36.5mm x 21mm x 11mm | |
Rated Power Dissipation (P) | 16 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |