Part Details for HSA1010RJ by TE Connectivity
Overview of HSA1010RJ by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA1010RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5043
|
Newark | Res, Wirewound, 10R, 16W, Solder, Resistance:10Ohm, Product Range:Hs Series, Power Rating:16W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:21Mm Rohs Compliant: Yes |Cgs Te Connectivity HSA1010RJ RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.8200 | Buy Now |
DISTI #
70469128
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 10Ohm +/-5% 16W | TE Connectivity HSA1010RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6900 / $3.1600 | RFQ |
DISTI #
HSA1010RJ-TEC-0
|
TME | Resistor: wire-wound | 165 |
|
Buy Now | |
DISTI #
AMP1625966-4
|
Interstate Connecting Components | HSA1010RJ | 35 |
|
$1.5920 / $1.9394 | Buy Now |
DISTI #
1625966-4
|
Avnet Abacus | Resistor, 10 Ohm, � 5%, 16 W, Wirewound, Power, Solder Lug (Alt: 1625966-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSA1010RJ
HSA1010RJ CAD Models
HSA1010RJ Part Data Attributes
|
HSA1010RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA1010RJ
TE Connectivity
RESISTOR, WIRE WOUND, 16W, 5%, 50ppm, 10ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 16W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 16 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |