Part Details for HSA10120RJ by TE Connectivity
Overview of HSA10120RJ by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA10120RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5044
|
Newark | Res, Wirewound, 120R, 16W, Solder, Resistance:120Ohm, Product Range:Hs Series, Power Rating:16W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Product Length:21Mm Rohs Compliant: Yes |Cgs Te Connectivity HSA10120RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$1.1800 | Buy Now |
DISTI #
69AC5044
|
Avnet Americas | Res Wirewound 120 Ohm 5% 16W ?30ppm/?C Aluminum Housed AXL Flange Mount - Bulk (Alt: 69AC5044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1625966-6
|
Avnet Americas | Res Wirewound 120 Ohm 5% 16W ?30ppm/?C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 1625966-6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.3683 / $1.4207 | Buy Now |
DISTI #
70469136
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 120Ohm +/-5% 16W | TE Connectivity HSA10120RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9300 / $3.4400 | RFQ |
DISTI #
1625966-6
|
Avnet Abacus | Res Wirewound 120 Ohm 5% 16W �30ppm/�C Aluminum Housed AXL Flange Mount (Alt: 1625966-6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSA10120RJ
HSA10120RJ CAD Models
HSA10120RJ Part Data Attributes
|
HSA10120RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA10120RJ
TE Connectivity
RESISTOR, WIRE WOUND, 16W, 5%, 30ppm, 120ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 16W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 16 W | |
Rated Temperature | 25 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |