-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 16W, 5%, 50ppm, 12ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5149
|
Newark | Res, Wirewound, 12R, 16W, Solder, Resistance:12Ohm, Product Range:Hs Series, Power Rating:16W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:21Mm Rohs Compliant: Yes |Cgs Te Connectivity HSA1012RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$1.7500 / $2.2300 | Buy Now |
DISTI #
69AC5149
|
Avnet Americas | Res Wirewound 12 Ohm 5% 16W ?50ppm/?C Aluminum Housed AXL Flange Mount - Bulk (Alt: 69AC5149) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 47 Partner Stock |
|
$1.8400 / $2.4900 | Buy Now |
DISTI #
7-1625966-9
|
Avnet Americas | Res Wirewound 12 Ohm 5% 16W ?50ppm/?C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 7-1625966-9) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.3691 / $1.6435 | Buy Now |
DISTI #
7-1625966-9
|
Avnet Abacus | Res Wirewound 12 Ohm 5% 16W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 7-1625966-9) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSA1012RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA1012RJ
TE Connectivity
RESISTOR, WIRE WOUND, 16W, 5%, 50ppm, 12ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 16W, RATED AC VOLTAGE (V): 265 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 11 mm | |
Package Length | 21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 21 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 36.5mm x 21mm x 11mm | |
Rated Power Dissipation (P) | 16 W | |
Rated Temperature | 25 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |