-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 16W, 5%, 50ppm, 15ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSA1015RJ by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5011
|
Newark | Res, Wirewound, 15R, 16W, Solder, Resistance:15Ohm, Product Range:Hs Series, Power Rating:16W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:21Mm Rohs Compliant: Yes |Cgs Te Connectivity HSA1015RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$0.5310 | Buy Now |
DISTI #
69AC5011
|
Avnet Americas | Resistor, 15 Ohm, ? 5%, 16 W, Wirewound, Power, Solder Lug - Bulk (Alt: 69AC5011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 13 Partner Stock |
|
$1.7800 / $2.0400 | Buy Now |
DISTI #
1-1625966-0
|
Avnet Americas | Resistor, 15 Ohm, ? 5%, 16 W, Wirewound, Power, Solder Lug - Bulk (Alt: 1-1625966-0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$1.3805 / $14.2618 | Buy Now |
DISTI #
70469127
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 15Ohm +/-5% 16W | TE Connectivity HSA1015RJ RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $1.9800 | RFQ |
DISTI #
HSA1015RJ
|
IBS Electronics | RES WIREWOUND 15 OHM 5% 16W ±, 50PPM/C ALUMINUM HOUSED AXL FLANGE MOUNT LOOSE/TRAY Min Qty: 25 Package Multiple: 1 | 155 |
|
$1.4760 / $2.9400 | Buy Now |
DISTI #
1-1625966-0
|
Avnet Abacus | Resistor 15 Ohm 5 16 W Wirewound Power Solder Lug (Alt: 1-1625966-0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSA1015RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA1015RJ
TE Connectivity
RESISTOR, WIRE WOUND, 16W, 5%, 50ppm, 15ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 16W, RATED AC VOLTAGE (V): 265 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 11 mm | |
Package Length | 21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 21 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 36.5mm x 21mm x 11mm | |
Rated Power Dissipation (P) | 16 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |