Part Details for HSA101R0J by TE Connectivity
Overview of HSA101R0J by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA101R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5148
|
Newark | Res, Wirewound, 1R, 16W, Solder, Resistance:1Ohm, Product Range:Hs Series, Power Rating:16W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Resistor Type:High Power Rohs Compliant: Yes |Cgs Te Connectivity HSA101R0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$1.8400 / $1.8700 | Buy Now |
DISTI #
69AC5148
|
Avnet Americas | Res Wirewound 1 Ohm 5% 16W ?50ppm/?C Aluminum Housed AXL Flange Mount - Bulk (Alt: 69AC5148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 23 Partner Stock |
|
$1.8400 / $2.3900 | Buy Now |
DISTI #
7-1625966-7
|
Avnet Americas | Res Wirewound 1 Ohm 5% 16W ?50ppm/?C Aluminum Housed AXL Flange Mount - Bulk (Alt: 7-1625966-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.4592 / $1.8326 | Buy Now |
DISTI #
7-1625966-7
|
Avnet Abacus | Res Wirewound 1 Ohm 5% 16W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 7-1625966-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSA101R0J
HSA101R0J CAD Models
HSA101R0J Part Data Attributes
|
HSA101R0J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA101R0J
TE Connectivity
RESISTOR, WIRE WOUND, 16W, 5%, 50ppm, 1ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 16W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 16 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |