Part Details for HSA101R5J by TE Connectivity
Overview of HSA101R5J by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA101R5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4977
|
Newark | Hsa10 1R5 5% |Cgs Te Connectivity HSA101R5J RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.0400 | Buy Now |
DISTI #
1-1625966-7
|
Avnet Americas | Resistor, 1.5 Ohm, ? 5%, 16 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1625966-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.3684 / $1.4207 | Buy Now |
DISTI #
HSA101R5J-TEC
|
TME | Resistor: wire-wound | 200 |
|
Buy Now | |
DISTI #
1-1625966-7
|
Avnet Abacus | Resistor, 1.5 Ohm, � 5%, 16 W, Wirewound, Power, Solder Lug (Alt: 1-1625966-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSA101R5J
HSA101R5J CAD Models
HSA101R5J Part Data Attributes
|
HSA101R5J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA101R5J
TE Connectivity
RESISTOR, WIRE WOUND, 16W, 5%, 50ppm, 1.5ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 16W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 16 W | |
Rated Temperature | 25 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |