Part Details for HSB-24 by Brady Worldwide Inc
Overview of HSB-24 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSB-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K1423
|
Newark | Sleeve, 0.093 In Dia X 100 Ft L/Roll Of 100 Feet |Brady HSB-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.9900 | Buy Now |
DISTI #
2267-HSB-24-ND
|
DigiKey | HEAT SHRINK TUBING Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.2200 | Buy Now |
DISTI #
72179054
|
RS | BRADYMARK Polyolefin Heat Shrink Tubing, .093", Clear | Brady HSB-24 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$132.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$101.5900 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Heat Shrink Tubing RoHS: Compliant |
1 In Stock |
|
$127.7200 / $132.9900 | Buy Now |
|
Master Electronics | Cable Accessories Heat Shrink Tubing RoHS: Compliant |
1 In Stock |
|
$127.7200 / $132.9900 | Buy Now |