Part Details for HSB01-080808 by CUI Devices
Overview of HSB01-080808 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSB01-080808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-HSB01-080808-ND
|
DigiKey | HEAT SINK, BGA, 8.5 X 8.5 X 8 MM Min Qty: 1 Lead time: 16 Weeks Container: Box |
4789 In Stock |
|
$0.4892 / $0.7300 | Buy Now |
DISTI #
490-HSB01-080808
|
Mouser Electronics | Heat Sinks heat sink, BGA, 8.5 x 8.5 x 8 mm RoHS: Compliant | 1741 |
|
$0.4750 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3672 Package Multiple: 3672 | 0 |
|
$0.4670 | Buy Now |
|
Onlinecomponents.com | 8.5 x 8.5 mm, BGA Heat Sink, Aluminum, PCB |
3612 In Stock |
|
$0.4514 / $0.6723 | Buy Now |
DISTI #
73538968
|
Verical | 8.5 x 8.5 mm, BGA Heat Sink, Aluminum, PCB Min Qty: 80 Package Multiple: 40 Date Code: 2337 | Americas - 3600 |
|
$0.6312 / $0.9337 | Buy Now |
|
Master Electronics | 8.5 x 8.5 mm, BGA Heat Sink, Aluminum, PCB |
3612 In Stock |
|
$0.4514 / $0.6723 | Buy Now |
Part Details for HSB01-080808
HSB01-080808 CAD Models
HSB01-080808 Part Data Attributes:
|
HSB01-080808
CUI Devices
Buy Now
|
Compare Parts:
HSB01-080808
CUI Devices
8.5 x 8.5 mm, BGA Heat Sink, Aluminum, PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |