Part Details for HSB09-212115 by CUI Devices
Overview of HSB09-212115 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSB09-212115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-HSB09-212115-ND
|
DigiKey | HEAT SINK, BGA, 21 X 21 X 15 MM Min Qty: 1 Lead time: 16 Weeks Container: Box |
2106 In Stock |
|
$0.6179 / $0.9300 | Buy Now |
DISTI #
490-HSB09-212115
|
Mouser Electronics | Heat Sinks heat sink, BGA, 21 x 21 x 15 mm RoHS: Compliant | 0 |
|
$0.5790 / $0.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 1152 | 0 |
|
$0.5330 | Buy Now |
|
Onlinecomponents.com | 21 x 21 mm, BGA Heat Sink, Aluminum, PCB |
1152 In Stock |
|
$0.5300 / $0.7500 | Buy Now |
|
Master Electronics | 21 x 21 mm, BGA Heat Sink, Aluminum, PCB |
1152 In Stock |
|
$0.5300 / $0.7500 | Buy Now |
Part Details for HSB09-212115
HSB09-212115 CAD Models
HSB09-212115 Part Data Attributes
|
HSB09-212115
CUI Devices
Buy Now
|
Compare Parts:
HSB09-212115
CUI Devices
21 x 21 mm, BGA Heat Sink, Aluminum, PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |