Part Details for HSB35-272725 by CUI Devices
Overview of HSB35-272725 by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSB35-272725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-HSB35-272725-ND
|
DigiKey | HEAT SINK, BGA, 27 X 27 X 25 MM, Min Qty: 1 Lead time: 14 Weeks Container: Box |
542 In Stock |
|
$1.2571 / $1.8600 | Buy Now |
DISTI #
179-HSB35-272725
|
Mouser Electronics | Heat Sinks heat sink, BGA, 27 x 27 x 25 mm, channel RoHS: Compliant | 528 |
|
$1.2100 / $1.8400 | Buy Now |