Part Details for HSB41-303014P by CUI Devices
Overview of HSB41-303014P by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSB41-303014P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-HSB41-303014P-ND
|
DigiKey | HEAT SINK, BGA, 30 X 30 X 10 MM, Min Qty: 1 Lead time: 14 Weeks Container: Box |
458 In Stock |
|
$1.5749 / $2.3500 | Buy Now |
DISTI #
179-HSB41-303014P
|
Mouser Electronics | Heat Sinks heat sink, BGA, 30 x 30 x 10 mm, 2 push pins w/ flange RoHS: Compliant | 462 |
|
$1.5700 / $2.3500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 924 Package Multiple: 462 Container: Box | 0Box |
|
$1.6400 | Buy Now |