Part Details for HSB42-353519P by CUI Devices
Overview of HSB42-353519P by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSB42-353519P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-HSB42-353519P-ND
|
DigiKey | HEAT SINK, BGA, 35 X 35 X 19 MM, Min Qty: 1 Lead time: 14 Weeks Container: Box |
126 In Stock |
|
$2.1691 / $3.1700 | Buy Now |
DISTI #
179-HSB42-353519P
|
Mouser Electronics | Heat Sinks heat sink, BGA, 35 x 35 x 19 mm, 2 push pins w/ flange RoHS: Compliant | 126 |
|
$2.1600 / $3.1700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1008 Package Multiple: 126 Container: Box | 0Box |
|
$2.2100 | Buy Now |