There are no models available for this part yet.
Overview of HSB4SATSASBA by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HSB4SATSASBA by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK5600
|
Newark | Mobile Rack Backplane, Sata/Sas/6Gbps Rohs Compliant: Yes |Startech HSB4SATSASBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$189.3200 | Buy Now | |
DISTI #
5214-HSB4SATSASBA-ND
|
DigiKey | 4 BAY MOBILE RACK BACKPLANE Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
10 In Stock |
|
$121.1860 / $148.1100 | Buy Now | |
DISTI #
72011428
|
RS | 4 Bay Trayless Hot Swap Mobile Rack Backplane for 3.5in SAS / SATA - 6 Gbps HDD | StarTech.com HSB4SATSASBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$146.3300 / $154.0300 | Buy Now | |
NAC | HARD DRIVE BAY MOBILE RACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19 |
|
$145.2000 | Buy Now | ||
Neutron USA | StarTech.com 4 Bay Aluminum Trayless Hot Swap Mobile Rack Backplane for 3.5in SAS II/SATA III - 6 Gbps HDD | 50 |
|
$112.9900 | Buy Now |
CAD Models for HSB4SATSASBA by StarTech
Part Data Attributes for HSB4SATSASBA by StarTech
|
|
---|---|
Samacsys Manufacturer
|
Startech
|