Part Details for HSC100204RJ by TE Connectivity
Overview of HSC100204RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC100204RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5372
|
Newark | Hsc100 204R 5% |Cgs Te Connectivity HSC100204RJ RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 / $11.2300 | Buy Now |
DISTI #
A137183-ND
|
DigiKey | RES CHAS MNT 204 OHM 5% 100W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7 In Stock |
|
$7.5974 / $13.4800 | Buy Now |
DISTI #
6-1625999-7
|
Avnet Americas | Resistor, 204 Ohm, ± 5%, 100 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 6-1625999-7) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$7.1582 / $8.6142 | Buy Now |
DISTI #
279-HSC100204RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC100 204R 5% | 0 |
|
$7.4300 / $13.4800 | Order Now |
|
Onlinecomponents.com | HSC100 204R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$6.5500 / $9.7800 | Buy Now |
DISTI #
6-1625999-7
|
Avnet Abacus | Resistor, 204 Ohm, � 5%, 100 W, Wirewound, Power, Solder Lug (Alt: 6-1625999-7) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSC100 204R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$6.5500 / $9.7800 | Buy Now |
Part Details for HSC100204RJ
HSC100204RJ CAD Models
HSC100204RJ Part Data Attributes
|
HSC100204RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC100204RJ
TE Connectivity
Fixed Resistor, Wire Wound, 100W, 204ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 87.5mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 204 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |