Part Details for HSC100R22J by TE Connectivity
Results Overview of HSC100R22J by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSC100R22J Information
HSC100R22J by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HSC100R22J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2716
|
Newark | Wirewound Resistor, 0.22 Ohm, 100W, 5%, Resistance:0.22Ohm, Product Range:Hs Series, Power Rating:100W, Resistance Tolerance:± 5%, Voltage Rating:1.9Kv, Resistor Element Type:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity HSC100R22J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$7.7400 / $12.1500 | Buy Now |
DISTI #
5-1625999-2
|
Avnet Americas | Res Wirewound 0.22 Ohm 5% 100W ?50ppm/?C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 5-1625999-2) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$7.0205 / $10.3782 | Buy Now |
DISTI #
AMP5-1625999-2
|
Interstate Connecting Components | HSC100R22J | 5 |
|
$8.9856 / $10.6810 | Buy Now |
DISTI #
5-1625999-2
|
Avnet Abacus | Res Wirewound 0.22 Ohm 5% 100W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 5-1625999-2) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSC100R22J
HSC100R22J CAD Models
HSC100R22J Part Data Attributes
|
HSC100R22J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC100R22J
TE Connectivity
RESISTOR, WIRE WOUND, 100W, 5%, 50ppm, 0.22ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 100W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |