Part Details for HSCC2734 by Huashuo Semiconductor
Overview of HSCC2734 by Huashuo Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCC2734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 8A 16m4.5V2A 1.56W 1.2V250uA 2 N-Channel DFN-6-EP(3x2) MOSFETs ROHS | 2988 |
|
$0.0838 / $0.1756 | Buy Now |