HSCDJJN100MDAA3
Description: Piezoresistive Sensor, Differential, -1.4Psi Min, 1.4Psi Max, 0.25%, Rectangular, Through Hole Mount, DIP-6

Overview of HSCDJJN100MDAA3 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Transportation and Logistics Agriculture Technology Automotive Robotics and Drones

Price & Stock for HSCDJJN100MDAA3 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 76AK0773
Newark Trustability Pressure Sensor |Honeywell HSCDJJN100MDAA3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $56.3100
  • 150 $50.6900
  • 500 $45.0500
$45.0500 / $56.3100 Buy Now
DISTI # 480-HSCDJJN100MDAA3-ND
DigiKey TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 48 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $35.9400
$35.9400 Buy Now
DISTI # 785-HSCDJJN100MDAA3
Mouser Electronics Board Mount Pressure Sensors DIP, Dual Rad Brblss Differential, 3.3V RoHS: Compliant 0
Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $101.8300
  • 50 $53.9100
  • 75 $37.9400
  • 100 $37.1800
$37.1800 / $101.8300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $101.8300
  • 50 $53.9100
  • 75 $37.9400
  • 100 $37.1800
$37.1800 / $101.8300 Buy Now

CAD Models for HSCDJJN100MDAA3 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSCDJJN100MDAA3 by Honeywell Sensing and Control

HSCDJJN100MDAA3
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Package Description
DIP-6
Reach Compliance Code
unknown
Samacsys Manufacturer
Honeywell
Accuracy-Max (%)
0.25%
Additional Feature
Port Diameter = 2.34 MM and Port Height = 6.75 MM
Body Breadth
9.91 mm
Body Height
6.51 mm
Body Length or Diameter
13.3 mm
Housing
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Operating Current-Max
3.9 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Range
0.33-2.97V
Output Type
ANALOG OUTPUT
Package Shape/Style
RECTANGULAR
Port Type
STRAIGHT
Pressure Range-Max
1.4 Psi
Pressure Range-Min
-1.4 Psi
Pressure Sensing Mode
DIFFERENTIAL
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. HSCDJJN100MDAA3
    Honeywell Sensing and Control
    Piezoresistive Sensor, Differential, -1.4Psi Min, 1.4Psi Max, 0.25%, Rectangular, Through Hole Mount, DIP-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSCDJJN100MDAA3 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSCDJJN100MDAA3 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of HSCDJJN100MDAA3 would you like to use for your alert(s)?
  • Please alert me when HSCDJJN100MDAA3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSCDJJN100MDAA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSCDJJN100MDAA3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSCDJJN100MDAA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSCDJJN100MDAA3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSCDJJN100MDAA3 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: