Part Details for HSCDRND015PDAA5 by Honeywell Sensing and Control
Overview of HSCDRND015PDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCDRND015PDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5907
|
Newark | Trustability Pressure Sensor |Honeywell HSCDRND015PDAA5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 | Buy Now |
DISTI #
480-HSCDRND015PDAA5-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1400 | Buy Now |
DISTI #
785-HSCDRND015PDAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Sing Rad Barbed Differential, 5V RoHS: Compliant | 0 |
|
$31.1400 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Radial Barbed Port, 15 psi Differential, Analog Output, 10% to 90% Vdd, 5.0 Vdc Supply, Dry Gases Only, Diagnostics On RoHS: Compliant | 0 |
|
$32.2100 / $88.2300 | Buy Now |
DISTI #
HSCDRND015PDAA5
|
TME | Sensor: pressure, -15÷15psi, differential, OUT: analogue, THT, DIP Min Qty: 100 | 0 |
|
$77.0800 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Radial Barbed Port, 15 psi Differential, Analog Output, 10% to 90% Vdd, 5.0 Vdc Supply, Dry Gases Only, Diagnostics On RoHS: Compliant | 0 |
|
$32.2100 / $88.2300 | Buy Now |
Part Details for HSCDRND015PDAA5
HSCDRND015PDAA5 CAD Models
HSCDRND015PDAA5 Part Data Attributes
|
HSCDRND015PDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDRND015PDAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -15Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | -15 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HSCDRND015PDAA5
This table gives cross-reference parts and alternative options found for HSCDRND015PDAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCDRND015PDAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCDRND015PDAA3 | Peizoresistive Sensor, Differential, -15Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | Honeywell Sensing and Control | HSCDRND015PDAA5 vs HSCDRND015PDAA3 |