There are no models available for this part yet.
Overview of HSD1014-C354 by Natel Engineering Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C354 | Coilcraft Inc | Designer's Kit, 0805LS chip inductors, RoHS | |
LTC3541EDD-1#PBF | Analog Devices | Hi Eff Buck + VLDO Reg | |
LTC3542ES6#TRMPBF | Analog Devices | 500mA, 2.25MHz Sync Buck DC/DC |
Price & Stock for HSD1014-C354 by Natel Engineering Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1014-C354 | 2 |
|
$1,800.0000 | Buy Now |