Part Details for HSDL-1100#S07 by Hewlett Packard Co
Overview of HSDL-1100#S07 by Hewlett Packard Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for HSDL-1100#S07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 400 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | 320 |
|
$1.6250 / $3.7500 | Buy Now | |
|
Quest Components | 71 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for HSDL-1100#S07
HSDL-1100#S07 CAD Models
HSDL-1100#S07 Part Data Attributes
|
HSDL-1100#S07
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSDL-1100#S07
Hewlett Packard Co
Interface Circuit
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XDMA-X10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |
Alternate Parts for HSDL-1100#S07
This table gives cross-reference parts and alternative options found for HSDL-1100#S07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSDL-1100#S07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSDL-1100#S07 | Interface Circuit, BIPolar | Agilent Technologies Inc | HSDL-1100#S07 vs HSDL-1100#S07 |