There are no models available for this part yet.
Overview of HSDL-3220-021 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
CAD Models for HSDL-3220-021 by Avago Technologies
Part Data Attributes for HSDL-3220-021 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
R-XSMA-N8
|
Moisture Sensitivity Level
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
255
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
NO
|
Temperature Grade
|
OTHER
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
SINGLE
|
Alternate Parts for HSDL-3220-021
This table gives cross-reference parts and alternative options found for HSDL-3220-021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSDL-3220-021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSDL-3211-021 | Interface Circuit, BICMOS | Lite-On Semiconductor Corporation | HSDL-3220-021 vs HSDL-3211-021 |
HSDL-3211-021 | SPECIALTY INTERFACE CIRCUIT, SMA8 | Avago Technologies | HSDL-3220-021 vs HSDL-3211-021 |
HSDL-3220-021 | Interface Circuit, 8 X 3 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, MINIATURE PACKAGE-8 | Lite-On Semiconductor Corporation | HSDL-3220-021 vs HSDL-3220-021 |