There are no models available for this part yet.
Overview of HSDSJZSJZ02-19 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HSDSJZSJZ02-19 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH5622
|
Newark | Hsd Straight Jack To Hsd Straight Jack On Hsd-S0040103 Cable, Pin 1234 To 4321, 0.5 Meters Rohs Compliant: Yes |Amphenol Rf HSDSJZSJZ02-19 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5200 / $47.6700 | Buy Now | |
DISTI #
115-HSDSJZSJZ02-19-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 1.64' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.5864 | Buy Now | |
DISTI #
3937-HSDSJZSJZ02-19-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 1.64' Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
AMRHSDSJZSJZ02-19
|
Heilind Electronics | HSD STRAIGHT JACK TO HSD STRAI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Assembly High Speed 0.5m HSD Connector to HSD Connector 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant | 1 Factory Stock |
|
$41.6300 / $60.4000 | Buy Now | ||
DISTI #
AMRHSDSJZSJZ02-19
|
Interstate Connecting Components | HSD STRAIGHT JACK TO HSD STRAI | 0 |
|
Buy Now | ||
DISTI #
HSDSJZSJZ02-19
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$35.8700 / $39.4300 | Buy Now | |
Master Electronics | Cable Assembly High Speed 0.5m HSD Connector to HSD Connector 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant | 1 Factory Stock |
|
$41.6300 / $60.4000 | Buy Now | ||
DISTI #
58008.1
|
TestEquity LLC | Amphenol RF HSDSJZSJZ02-19 RF Cable, HSD Straight Jack to HSD Straight Jack, HSD-S0040103, 500mm L, 100 Ohm | 0 |
|
$55.0600 | Buy Now |
CAD Models for HSDSJZSJZ02-19 by Amphenol RF
Part Data Attributes for HSDSJZSJZ02-19 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|