-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5639
|
Newark | Rf Cable, Hsd Jack-Hsd Jack, 6.6Ft, Connector To Connector:Hsd Jack To Hsd Jack, Coaxial Cable Type:Hsd-S0040103, Impedance:100Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Amphenol Rf HSDSJZSJZ11-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$48.0200 / $59.8700 | Buy Now |
DISTI #
3937-HSDSJZSJZ11-18-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 6.56' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$72.1455 / $87.1100 | Buy Now |
DISTI #
115-HSDSJZSJZ11-18-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 6.56' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
21 In Stock |
|
$47.7247 / $77.6500 | Buy Now |
DISTI #
AMRHSDSJZSJZ11-18
|
Heilind Electronics | HSD STRAIGHT JACK TO HSD STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly High Speed 2m HSD Connector to HSD Connector 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant |
9 In Stock 1 Factory Stock |
|
$35.5700 / $55.3800 | Buy Now |
DISTI #
HSDSJZSJZ11-18
|
TME | Cable, HSD female,both sides, straight, 2m, 100Ω Min Qty: 1 | 0 |
|
$49.4000 / $70.5700 | RFQ |
DISTI #
AMRHSDSJZSJZ11-18
|
Interstate Connecting Components | HSD STRAIGHT JACK TO HSD STRAI | 0 |
|
Buy Now | |
DISTI #
HSDSJZSJZ11-18
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$39.1400 / $42.9900 | Buy Now |
|
Master Electronics | Cable Assembly High Speed 2m HSD Connector to HSD Connector 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant |
9 In Stock 1 Factory Stock |
|
$35.5700 / $55.3800 | Buy Now |
DISTI #
58025.1
|
TestEquity LLC | Amphenol RF HSDSJZSJZ11-18 RF Cable, HSD Straight Jack to HSD Straight Jack, HSD-S0040103, 2m L, 100 Ohm | 0 |
|
$60.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy