There are no models available for this part yet.
Overview of HSDSJZSJZ11-19 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HSDSJZSJZ11-19 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH5640
|
Avnet Americas | RF / Coaxial Cable Assembly, HSD Jack to HSD Jack, HSD-S0040103, 100 ohm, 6.6 ft, 2 m, Black - Bulk (Alt: 07AH5640) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 16 Partner Stock |
|
$41.2800 / $48.4300 | Buy Now | |
DISTI #
HSDSJZSJZ11-19
|
Avnet Americas | RF / Coaxial Cable Assembly, HSD Jack to HSD Jack, HSD-S0040103, 100 ohm, 6.6 ft, 2 m, Black - Bag (Alt: HSDSJZSJZ11-19) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
HSDSJZSJZ11-19
|
Avnet Americas | RF / Coaxial Cable Assembly, HSD Jack to HSD Jack, HSD-S0040103, 100 ohm, 6.6 ft, 2 m, Black - Bag (Alt: HSDSJZSJZ11-19) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$39.7330 | Buy Now | |
DISTI #
523-HSDSJZSJZ11-19
|
Mouser Electronics | RF Cable Assemblies HSD S Jk to HSD S Jk Pn 1234 to 4321 2.0 RoHS: Compliant | 97 |
|
$38.4400 / $48.9000 | Buy Now | |
DISTI #
HSDSJZSJZ11-19
|
TTI | RF Cable Assemblies HSD S Jk to HSD S Jk Pn 1234 to 4321 2.0 pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.7700 / $40.6400 | Buy Now |