Part Details for HSDSJZSJZ16-19 by Amphenol RF
Overview of HSDSJZSJZ16-19 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSDSJZSJZ16-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5650
|
Newark | Hsd Straight Jack To Hsd Straight Jack On Hsd-S0040103 Cable, Pin 1234 To 4321, 5.0 Meters Rohs Compliant: Yes |Amphenol Rf HSDSJZSJZ16-19 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3400 / $56.3300 | Buy Now |
DISTI #
3937-HSDSJZSJZ16-19-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$78.1455 / $94.3800 | Buy Now |
DISTI #
115-HSDSJZSJZ16-19-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
9 In Stock |
|
$49.3167 / $61.2000 | Buy Now |
DISTI #
AMRHSDSJZSJZ16-19
|
Heilind Electronics | HSD STRAIGHT JACK TO HSD STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly High Speed 5m HSD Connector to HSD Connector 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant | 20 Factory Stock |
|
$39.5200 / $62.6500 | Buy Now |
DISTI #
HSDSJZSJZ16-19
|
TME | Cable, HSD female,both sides, straight, 5m, 100Ω Min Qty: 1 | 23 |
|
$53.5300 / $76.4700 | Buy Now |
DISTI #
AMRHSDSJZSJZ16-19
|
Interstate Connecting Components | HSD STRAIGHT JACK TO HSD STRAI | 0 |
|
Buy Now | |
|
Powell Electronics | HSD Jack to HSD Jack Cable Assembly Min Qty: 25 | 13 |
|
$42.9800 / $51.9100 | Buy Now |
DISTI #
HSDSJZSJZ16-19
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$42.3700 / $46.5900 | Buy Now |
|
Master Electronics | Cable Assembly High Speed 5m HSD Connector to HSD Connector 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant | 20 Factory Stock |
|
$39.5200 / $62.6500 | Buy Now |