There are no models available for this part yet.
Overview of HSDSPZSPZ13-20 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HSDSPZSPZ13-20 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH5735
|
Newark | Hsd Straight Plug To Hsd Straight Plug On Hsd-S0040103 Cable, Pin 1234 To 1234, 120 Inches Rohs Compliant: Yes |Amphenol Rf HSDSPZSPZ13-20 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9100 / $51.9800 | Buy Now | |
DISTI #
3937-HSDSPZSPZ13-20-ND
|
DigiKey | CIRC CBL 4POS PLUG TO PLUG 1' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$72.1455 / $87.1100 | Buy Now | |
DISTI #
115-HSDSPZSPZ13-20-ND
|
DigiKey | CIRC CBL 4POS PLUG TO PLUG 1' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.7980 | Buy Now | |
DISTI #
AMRHSDSPZSPZ13-20
|
Heilind Electronics | HSD STRAIGHT PLUG TO HSD STRAI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Assembly High Speed 3.048m HSD Connector to HSD Connector 4 to 4 POS M-M Crimp-Crimp Bag RoHS: Compliant | 1 Factory Stock |
|
$45.4000 / $65.8700 | Buy Now | ||
DISTI #
AMRHSDSPZSPZ13-20
|
Interstate Connecting Components | HSD STRAIGHT PLUG TO HSD STRAI | 0 |
|
Buy Now | ||
DISTI #
HSDSPZSPZ13-20
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$39.1400 / $42.9900 | Buy Now | |
Master Electronics | Cable Assembly High Speed 3.048m HSD Connector to HSD Connector 4 to 4 POS M-M Crimp-Crimp Bag RoHS: Compliant | 1 Factory Stock |
|
$45.4000 / $65.8700 | Buy Now | ||
DISTI #
58121.1
|
TestEquity LLC | Amphenol RF HSDSPZSPZ13-20 RF Cable, HSD Straight Plug to HSD Straight Plug, HSD-S0040103, 120" L, 100 Ohm | 0 |
|
$60.0800 | Buy Now |
CAD Models for HSDSPZSPZ13-20 by Amphenol RF
Part Data Attributes for HSDSPZSPZ13-20 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|