Part Details for HSE-B18254-035H by CUI Devices
Overview of HSE-B18254-035H by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSE-B18254-035H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4230-ND
|
DigiKey | HEAT SINK, EXTRUSION, TO-218, 25 Min Qty: 1 Lead time: 16 Weeks Container: Box |
155 In Stock |
|
$0.8317 / $1.2300 | Buy Now |
DISTI #
490-HSE-B18254-035H
|
Mouser Electronics | Heat Sinks 25.4x41.6x25mm w/pin extrusion TO-218 RoHS: Compliant | 0 |
|
$0.8310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 | 0 |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | Extruded Heat Sink, TO-218, Aluminum, PCB - Extruded Heat Sink, TO-218 RoHS: Compliant | 0 |
|
$0.8400 / $1.2200 | Buy Now |
Part Details for HSE-B18254-035H
HSE-B18254-035H CAD Models
HSE-B18254-035H Part Data Attributes
|
HSE-B18254-035H
CUI Devices
Buy Now
|
Compare Parts:
HSE-B18254-035H
CUI Devices
Extruded Heat Sink, TO-218, 3.5 mm Vertical Solder Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |