Part Details for HSE-B18254-0396H by CUI Devices
Overview of HSE-B18254-0396H by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSE-B18254-0396H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4231-ND
|
DigiKey | HEAT SINK, EXTRUSION,TO-218, 25. Min Qty: 1 Lead time: 16 Weeks Container: Box |
1786 In Stock |
|
$1.2217 / $1.8100 | Buy Now |
DISTI #
490-HSE-B18254-0396H
|
Mouser Electronics | Heat Sinks 25.4x42x25mm w/pin extrusion TO-218 RoHS: Compliant | 83 |
|
$1.1900 / $1.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 600 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | Extruded Heat Sink, TO-218, Aluminum, PCB - Extruded Heat Sink, TO-218 RoHS: Compliant |
568 Partner Stock |
|
$1.1700 / $1.6700 | Buy Now |
|
Master Electronics | Extruded Heat Sink, TO-218, Aluminum, PCB - Extruded Heat Sink, TO-218 RoHS: Compliant |
568 Partner Stock |
|
$1.1700 / $1.6700 | Buy Now |
Part Details for HSE-B18254-0396H
HSE-B18254-0396H CAD Models
HSE-B18254-0396H Part Data Attributes
|
HSE-B18254-0396H
CUI Devices
Buy Now
|
Compare Parts:
HSE-B18254-0396H
CUI Devices
Extruded Heat Sink, TO-218, 3.96 mm Vertical Solder Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |