Part Details for HSF-48-30-Y-F by Wakefield-Vette
Overview of HSF-48-30-Y-F by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSF-48-30-Y-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8237
|
Newark | Heat Sink Fan, 0.83Deg C/W, 5.9Cfm, Thermal Resistance:0.83°C/W, External Height - Metric:29.46Mm, External Width - Metric:47.5Mm, External Length - Metric:47.5Mm, Flow Rate Max:5.9Cfm, Noise Rating:29Dba, Heat Sink Mounting:Clip On Rohs Compliant: Yes |Wakefield Thermal HSF-48-30-Y-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$10.1400 | Buy Now |
DISTI #
345-1610-ND
|
DigiKey | FANSINK 5VDC 47.5X47.5X29.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
44 In Stock |
|
$35.4600 | Buy Now |
DISTI #
74654509
|
RS | Heat Sink Fan Combination | Wakefield HSF-48-30-Y-F RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$56.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.2200 / $96.4600 | Buy Now |
DISTI #
HSF-48-30-Y-F
|
TME | Heatsink: extruded, grilled, BGA, black, L: 47.5mm, W: 47.5mm, HSF Min Qty: 1 | 0 |
|
$36.8800 / $51.0700 | RFQ |
DISTI #
2893556
|
element14 Asia-Pacific | HEAT SINK FAN, 0.83DEG C/W, 5.9CFM RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$45.6370 / $51.7204 | Buy Now |
DISTI #
2893556
|
Farnell | HEAT SINK FAN, 0.83DEG C/W, 5.9CFM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 15 |
|
$49.8623 / $56.5072 | Buy Now |