Part Details for HSF-48-40-B-F by Wakefield-Vette
Overview of HSF-48-40-B-F by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSF-48-40-B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8240
|
Newark | Heat Sink Fan, 0.72Deg C/W, 5.9Cfm, Thermal Resistance:0.72°C/W, External Height - Metric:39.37Mm, External Width - Metric:47.5Mm, External Length - Metric:47.5Mm, Flow Rate Max:5.9Cfm, Noise Rating:29Dba, Heat Sink Mounting:Clip On Rohs Compliant: Yes |Wakefield Thermal HSF-48-40-B-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6900 / $45.1600 | Buy Now |
DISTI #
345-1613-ND
|
DigiKey | FANSINK 5VDC 47.5X47.5X39.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
88 In Stock |
|
$39.4733 / $49.7100 | Buy Now |
DISTI #
567-HSF-48-40-B-F
|
Mouser Electronics | Heat Sinks Heat Sink Fan Combination, 47.5x47.5mm, 5.9CFM, 39.5mm Height, 0.72 C/W RoHS: Compliant | 0 |
|
$39.1100 / $49.7000 | Order Now |
DISTI #
74654512
|
RS | Heat Sink Fan Combination | Wakefield HSF-48-40-B-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 75 |
|
$46.1900 / $50.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.9400 / $98.4300 | Buy Now |
DISTI #
78449203
|
Verical | HSF-48-40-B-F Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$65.0160 / $78.9320 | Buy Now |
DISTI #
HSF-48-40-B-F
|
TME | Heatsink: extruded, grilled, BGA, black, L: 47.5mm, W: 47.5mm, HSF Min Qty: 1 | 13 |
|
$49.4000 / $68.4000 | Buy Now |