Part Details for HSF-50-22-B-F by Wakefield-Vette
Overview of HSF-50-22-B-F by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSF-50-22-B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8244
|
Newark | Heat Sink Fan, 1.06Deg C/W, 5.9Cfm, Thermal Resistance:1.06°C/W, External Height - Metric:21.59Mm, External Width - Metric:50Mm, External Length - Metric:50Mm, Flow Rate Max:5.9Cfm, Noise Rating:29Dba, Heat Sink Mounting:Clip On Rohs Compliant: Yes |Wakefield Thermal HSF-50-22-B-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$9.9400 | Buy Now |
DISTI #
345-1617-ND
|
DigiKey | FANSINK 5VDC 50X50X21.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
49 In Stock |
|
$42.1320 / $47.7500 | Buy Now |
DISTI #
74654516
|
RS | Heat Sink Fan Combination | Wakefield HSF-50-22-B-F RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$55.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.5200 / $94.5500 | Buy Now |
DISTI #
HSF-50-22-B-F
|
TME | Heatsink: extruded, grilled, BGA, black, L: 50mm, W: 50mm, H: 21.5mm Min Qty: 1 | 0 |
|
$36.1600 / $50.0600 | RFQ |