Part Details for HSF-50-35-B-F by Wakefield-Vette
Overview of HSF-50-35-B-F by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSF-50-35-B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8252
|
Newark | Heat Sink Fan, 0.71Deg C/W, 5.9Cfm, Thermal Resistance:0.71°C/W, External Height - Metric:34.54Mm, External Width - Metric:50Mm, External Length - Metric:50Mm, Flow Rate Max:5.9Cfm, Noise Rating:29Dba, Heat Sink Mounting:Clip On Rohs Compliant: Yes |Wakefield Thermal HSF-50-35-B-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$10.3400 | Buy Now |
DISTI #
345-1625-ND
|
DigiKey | FANSINK 5VDC 50X50X34.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
35 In Stock |
|
$43.8592 / $49.7100 | Buy Now |
DISTI #
567-HSF-50-35-B-F
|
Mouser Electronics | Heat Sinks Heat Sink Fan Combination, 50x50mm, 5.9CFM, 34.5mm Height, 0.71 C/W RoHS: Compliant | 0 |
|
$43.0300 | Order Now |
DISTI #
74654524
|
RS | Heat Sink Fan Combination | Wakefield HSF-50-35-B-F RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.9400 / $98.4300 | Buy Now |
DISTI #
HSF-50-35-B-F
|
TME | Heatsink: extruded, grilled, BGA, black, L: 50mm, W: 50mm, H: 34.5mm Min Qty: 1 | 0 |
|
$37.6400 / $52.1200 | RFQ |