Part Details for HSG-115V-650 by Panduit Corp
Overview of HSG-115V-650 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSG-115V-650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9866
|
Newark | Heat Gun Rohs Compliant: Yes |Panduit HSG-115V-650 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.5000 / $299.0800 | Buy Now |
DISTI #
298-11530-ND
|
DigiKey | TOOL GUN HEAT SHRINK HI TEMP 10A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$257.2588 / $273.8600 | Buy Now |
DISTI #
HSG-115V-650
|
Avnet Americas | HEATING GUN - SHRINK TUBING - Bulk (Alt: HSG-115V-650) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$192.2700 | Buy Now |
DISTI #
644-HSG-115V-650
|
Mouser Electronics | Heat Guns & Nozzles HEATGUN TEMP 650 DEG RoHS: Not Compliant | 0 |
|
$242.6600 | Order Now |
DISTI #
71956277
|
RS | Heat shrink gun, temperature range of 650F (343C) to 900F (482C) plus stand | Panduit HSG-115V-650 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$260.1700 / $273.8600 | RFQ |
DISTI #
PANHSG-115V-650
|
Heilind Electronics | Heat Shrink Gun, 115V, High Temp | Americas - 0 in Stock |
|
$252.8154 / $273.8834 | Buy Now |
|
Onlinecomponents.com | Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand. RoHS: Compliant |
2 In Stock |
|
$256.8600 / $285.4800 | Buy Now |
DISTI #
000000000000622640
|
Sager | Heat Guns & Nozzles HEATGUN TEMP 650 DEG Min Qty: 1 | 0 |
|
$200.4000 / $228.2400 | Buy Now |
|
Master Electronics | Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand. RoHS: Compliant |
2 In Stock |
|
$256.8600 / $285.4800 | Buy Now |
Part Details for HSG-115V-650
HSG-115V-650 CAD Models
HSG-115V-650 Part Data Attributes
|
HSG-115V-650
Panduit Corp
Buy Now
|
Compare Parts:
HSG-115V-650
Panduit Corp
|
Samacsys Manufacturer | Panduit |