Part Details for HSH250N10 by Huashuo Semiconductor
Overview of HSH250N10 by Huashuo Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSH250N10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 250A 1.9m10V40A 411W 3V250uA 1PCSNChannel TO-263-2 MOSFETs ROHS | 3 |
|
$1.5291 / $2.4227 | Buy Now |