Part Details for HSHC40056RJ by TE Connectivity
Overview of HSHC40056RJ by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSHC40056RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-HSHC40056RJ-ND
|
DigiKey | RES CHAS MNT 56 OHMS 5% 400W Min Qty: 4 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$85.6000 | Buy Now |
DISTI #
279-HSHC40056RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSHC400 56R 5% RoHS: Compliant | 0 |
|
$69.6900 / $85.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.6900 / $75.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.6900 / $75.8100 | Buy Now |