Part Details for HSHC4501R0J by TE Connectivity
Overview of HSHC4501R0J by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSHC4501R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-HSHC4501R0J-ND
|
DigiKey | RES CHAS MNT 1 OHMS 5% 450W Min Qty: 1 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$80.6250 / $118.9900 | Buy Now |
DISTI #
279-HSHC4501R0J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSHC450 1R0 5% RoHS: Compliant | 0 |
|
$86.9400 / $118.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.4000 / $96.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$69.4000 / $96.2700 | Buy Now |