Part Details for HSHC4504K7J by TE Connectivity
Overview of HSHC4504K7J by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSHC4504K7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-HSHC4504K7J-ND
|
DigiKey | RES CHAS MNT 4.7 OHMS 5% 450W Min Qty: 4 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$104.2325 | Buy Now |
DISTI #
279-HSHC4504K7J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSHC450 4K7 5% RoHS: Compliant | 0 |
|
$91.1900 / $104.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.1600 / $97.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$70.1600 / $97.8600 | Buy Now |