Part Details for HSL-4XMO-DP CABLE 1.5M(SCREW) by ADLINK Technology Inc
Overview of HSL-4XMO-DP CABLE 1.5M(SCREW) by ADLINK Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') |
Price & Stock for HSL-4XMO-DP CABLE 1.5M(SCREW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSL-4XMO-DP CABLE 1.5M(SCREW)
|
Avnet Americas | Cable, 1.5m, with Screw Terminals, for Panasonic MINAS A4/A5 Servo Amps - Bulk (Alt: HSL-4XMO-DP CABLE 1.5M(SCREW)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4400 | Buy Now |
DISTI #
976-HSL4XMODPCB1.5MS
|
Mouser Electronics | Specialized Cables WIRE:a.UL20276,28AWG,25PAIR,b.UL2464,28AWG,2PIN,c.UL2464,28AWG,2PIN,CN1:D-SUB HIGH DENSITY MALE 26PIN,CN2:FMC50MM63(SCREW TYPE:M2.6),Attach standoff A 2pcs(M2.6,H=4.8,L=7.3) | 0 |
|
$62.1400 / $72.9100 | Order Now |