Part Details for HSLT-2800-0.375-YL by Brady Worldwide Inc
Overview of HSLT-2800-0.375-YL by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2800T1L-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | |
2SK2800-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 20Mohm To-220Ab | |
ISL28006FH20Z-T7 | Renesas Electronics Corporation | Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output |
Price & Stock for HSLT-2800-0.375-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M8814
|
Newark | Lc-71X9-B7644-0.1/Pack Of 100 Tags |Brady HSLT-2800-0.375-YL RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$413.9900 | Buy Now |
DISTI #
2267-HSLT-2800-0.375-YL-ND
|
DigiKey | 2 4/5 IN X 3/8 IN Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$481.5000 | Buy Now |
DISTI #
72320535
|
RS | Label Carrier Cable Tags with Laminate, .344"H x 2.795"W, Yellow | Brady HSLT-2800-0.375-YL RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$413.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$316.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$397.6000 / $413.9900 | Buy Now |