There are no models available for this part yet.
Overview of HSMC-C177 by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1770-282MEB | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1770-142MED | Coilcraft Inc | General Purpose Inductor, 1.4uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1770-282MED | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT |
CAD Models for HSMC-C177 by Agilent Technologies Inc
Part Data Attributes for HSMC-C177 by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Color@Wavelength
|
Orange-Red
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
2.4 V
|
JESD-609 Code
|
e0
|
Lens Type
|
UNTINTED DIFFUSED
|
Luminous Intensity-Nom
|
90.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.4 mm
|
Packing Method
|
TR, 7 INCH
|
Peak Wavelength
|
637 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
RECTANGULAR
|
Size
|
2 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.1 mm
|
Viewing Angle
|
130 deg
|
Alternate Parts for HSMC-C177
This table gives cross-reference parts and alternative options found for HSMC-C177. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMC-C177, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMC-C177 | Single Color LED, Red, Untinted Diffused, 2mm, 2.00 X 1.25 MM, 0.40 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | Broadcom Limited | HSMC-C177 vs HSMC-C177 |
Related Parts for HSMC-C177
-
HSMC-A161-S00J1Visible LEDs
-
06035C223KAZ2AFixed Capacitors
-
HSEC8-113-01-S-DV-A-PE-KHeaders and Edge Type Connectors
-
NTR04B4991CTRFFixed Resistors
-
JANTX1N6121ATransient Suppressors
-
STPS30170DJF-TRRectifier Diodes
-
SRN8040-1R0YFixed Inductors
-
HUF75623P3Power Field-Effect Transistors
-
LM2576T-5.0/LF03Switching Regulator or Controllers